74HC151DB,112
Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: 74HC151DB,112
Secondary Manufacturer Part#: 74HC151DB,112
- RoHS 10 Compliant
- Tariff Charges
The 74HC151 is 8-bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an enable input (E). One of the eight binary inputs is selected by the select inputs and routed to the complementary outputs (Y and Y). A HIGH on E forces the output Y LOW and output Y HIGH. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of Vcc.
- Specified in compliance with JEDEC standard no. 7A
- Input levels:
- For 74HC151: CMOS level
- Low-power dissipation
- Non-inverting data path
- ESD protection:
- HBM JESD22-A114F exceeds 2 000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 8:1 | ||
| Gold | ||
| HC | ||
| Multiplexer | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 185@2V|37@4.5V|31@6V ns | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 16SSOP | ||
| 16 | ||
| 6.4 x 5.4 x 1.8 mm | ||
| No | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |