PDP SEO Portlet

74HC151D,653

Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC151D,653
Secondary Manufacturer Part#: 74HC151D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC151D is a 8-bit Multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an enable input (E\). One of the eight binary inputs is selected by the select inputs and routed to the complementary outputs (Y and Y\). A high on E\ forces the output Y low and output Y\ high. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Low-power dissipation
  • Non-inverting data path
  • CMOS Input levels
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
1 x 8:1
Gold
HC
Multiplexer
260
-5.2 mA
5.2 mA
6 V
185@2V|37@4.5V|31@6V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
16SO
16
10 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.20157
15000+
$0.19657
30000+
$0.19376
60000+
$0.19093
120000+
$0.18813