74HC14DB,112
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74HC14
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC14DB,112
Secondary Manufacturer Part#: 74HC14DB,112
- RoHS 10 Compliant
- Tariff Charges
The 74HC14 is a hex inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. plastic small outline package; 14 leads; body width 3.9 mm
- Complies with JEDEC standard no. 7A
- Low-power dissipation
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold | ||
| HC | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 125@2V|25@4.5V|21@6V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| Schmitt Trigger | ||
| 14SSOP | ||
| 14 | ||
| 6.4 x 5.4 x 1.8 mm | ||
| 50 pF | ||
| No | ||
| SSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |