PDP SEO Portlet

74HC14BQ-Q100,115

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, DHVQFN, 74HC14

Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74HC14BQ-Q100,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Low-power dissipation
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
14 Pins
6 Elements
5.2 mA
-40 °C
2 V
6 V
null
DHVQFN
null
1 Input
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.10457
3000+
$0.10457
6000+
$0.10198
12000+
$0.10052
24000+
$0.09905
48000+
$0.0976
SubTotal:
$313.71