PDP SEO Portlet

74HC138BQ,115

3-to-8 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC138BQ,115
Secondary Manufacturer Part#: 74HC138BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC138-Q100; 74HCT138-Q100 decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs. The device features three enable inputs. Every output will be HIGH unless enable inputs are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four ‘138’ ICs and one inverter. The ‘138’ can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • Active low mutually exclusive outputs
  • CMOS Input levels
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Gold
HC
Decoder/Demultiplexer
260
-5.2 mA
5.2 mA
6 V
150@2V|30@4.5V|26@6V ns
0.008 mA
2 V
Surface Mount
MSL 1 - Unlimited
3
8
1
3
0
-40 to 125 °C
16DHVQFN EP
16
Inverting
3.6 x 2.6 x 0.95 mm
50 pF
No
DHVQFN EP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.195
18000+
$0.19016
36000+
$0.18745
72000+
$0.18471
144000+
$0.182