PDP SEO Portlet

74HC137D,652

3-to-8 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC137D,652
Secondary Manufacturer Part#: 74HC137D,652
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC137 is a high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). The 74HC137 is specified in compliance with JEDEC standard no. 7A. The 74HC137 is a 3-to-8 line decoder, demultiplexer with latches at the three address inputs (An). The 74HC137 essentially combines the 3-to-8 decoder function with a 3-bit storage latch. When the latch is enabled (LE = LOW), the 74HC137 acts as a 3-to-8 active LOW decoder. When the latch enable (LE) goes from LOW-to-HIGH, the last data present at the inputs before this transition, is stored in the latches. Further address changes are ignored as long as LE remains HIGH. The output enable input (E1 and E2) controls the state of the outputs independent of the address inputs or latch operation. All outputs are HIGH unless E1 is LOW and E2 is HIGH. The 74HC137 is ideally suited for implementing non-overlapping decoders in 3-state systems and strobed (stored address) applications in bus oriented systems.

  • Combines 3-to-8 decoder with 3-bit latch
  • Multiple input enable for easy expansion or independent controls
  • Active LOW mutually exclusive outputs
  • Low-power dissipation
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +80 °C and from -40 °C to +125 °C.

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Gold
HC
Latch/Decoder/Demultiplexer
260
-5.2 mA
5.2 mA
6 V
180@2V|36@4.5V|31@6V ns
0.008 mA
2 V
Surface Mount
MSL 1 - Unlimited
3
8
1
1
2
-40 to 125 °C
16SO
16
Inverting
10 x 4 x 1.45 mm
50 pF
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1946.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: