PDP SEO Portlet

74HC132D,653

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HC132

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC132D,653
Secondary Manufacturer Part#: 74HC132D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC132D is a 2-input quad NAND Gate with Schmitt trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH.

  • Complies with JEDEC standard no. 7A
  • ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
NAND
260 °C
-5.2 mA
5.2 mA
21@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
2 to 6 V
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm mm
No
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12186
5000+
$0.11884
10000+
$0.11714
20000+
$0.11543
40000+
$0.11373