74HC132BQX
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC132BQX
Secondary Manufacturer Part#: 74HC132BQX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold or Silver over Nickel Palladium | ||
| NAND | ||
| 260 °C | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 125@2V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 0 | ||
| 0 | ||
| 2, 6 V | ||
| -40 to 125 °C | ||
| 14DHVQFN | ||
| 14 | ||
| 2.5 x 3 x 0.98 mm | ||
| No | ||
| Extended Industrial | ||
| DHVQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |