PDP SEO Portlet

74HC126PW,118

Buffer / Line Driver, Inverting, 74HC126, 2 V to 6 V, TSSOP-14

Manufacturer:Nexperia
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74HC126PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC126PW,118 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A LOW on nOE causes the outputs to assume a high-impedance OFF-state. This device inputs include clamp diodes. This enables the use of current-limiting resistors to interface inputs to voltages in excess of VCC. It complies with JEDEC standards (JESD8C (2.7 V to 3.6 V), JESD7A (2V to 6V). It features ESD protection (HBM: ANSI/ESDA/Jedec JS-001 Class 2 exceeds 2000V).

  • Wide supply voltage range from 2.0V to 6.0V
  • CMOS low power dissipation, high noise immunity
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • CMOS input levels, input leakage current is ±0.1µA max at (VI=VCC or GND;VCC = 6V, 25°C)
  • Supply current is 8µA maximum at (VI=VCC or GND;IO = 0A;VCC = 6V, 25°C)
  • Input capacitance is 3.5pF typical at (25°C)
  • Propagation delay is 30ns typical at (VCC = 2.0V, 25°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP14 package

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Elements
-40 °C
2 V
6 V
null
null
null
TSSOP
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.096
2500+
$0.096
5000+
$0.09362
10000+
$0.09228
20000+
$0.09093
40000+
$0.0896
SubTotal:
$240.00