PDP SEO Portlet

74HC126D-Q100J

Buffer / Line Driver, 74HC126, 4 Element, 2 V to 6 V, 14 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC126D-Q100J
Secondary Manufacturer Part#: 74HC126D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC126-Q100; 74HCT126-Q100 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A LOW on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Inverting outputs
  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC126-Q100: CMOS level
    • For 74HCT126-Q100: TTL level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74HC126
74126
74HC
4 Element
4bit
14
125 °C
-40 °C
AEC-Q100
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.20871
15000+
$0.20354
30000+
$0.20063
60000+
$0.1977
120000+
$0.1948