PDP SEO Portlet

74HC125DB,112

Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC125DB,112
Secondary Manufacturer Part#: 74HC125DB,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC125; 74HCT125 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Complies with JEDEC standard no. 7A ? Input levels: ? The 74HC125: CMOS levels ? The 74HCT125: TTL levels ? ESD protection: ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V ? Multiple package options ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1092  Mult:1092  
USD $: