PDP SEO Portlet

74HC123PW,118

Monostable Multivibrator, 74HC123, 25 mA, 2 V to 6 V, TSSOP-16

Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74HC123PW,118
Secondary Manufacturer Part#: 74HC123PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC123PW is a dual retriggerable Monostable Multivibrator with a reset. It is pin compatible with low-power Schottky TTL (LSTTL). It comes with an output pulse width control. The Schmitt-trigger action in the nA and nB inputs, makes the circuit highly tolerant to slower input rise and fall times. The output pulse is controlled by three methods, first - the basic pulse is programmed by selection of an external resistor (REXT) and capacitor (CEXT). Second - Once triggered, the basic output pulse width may be extended by retriggering the gated active low-going edge input (nA\) or the active high-going edge input (nB). By repeating this process, the output pulse period (nQ = high, nQ\ = low) can be made as long as desired. Alternatively an output delay can be terminated at any time by a low-going edge on input nRD\, which also inhibits the triggering. Third - an internal connection from nRD to the input gates makes it possible to trigger.

  • DC triggered from active high or active low inputs
  • Retriggerable for very long pulses up to 100% duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for the reset input
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
Gold
HC
Monostable Multivibrator
260
-5.2 mA
5.2 mA
255@2V|51@4.5V|43@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
2
5 V
16TSSOP
16
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.23057
10000+
$0.22485
20000+
$0.22164
40000+
$0.2184
80000+
$0.2152