74HC123BQ-Q100,115
Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, DHVQFN
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74HC123BQ-Q100,115
Secondary Manufacturer Part#: 74HC123BQ-Q100,115
- RoHS 10 Compliant
- Tariff Charges
The 74HC123; 74HCT123 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC123; 74HCT123 are dual retriggerable monostable multivibrators with output pulse width control by three methods: Schmitt-trigger action in the nA and nB inputs, makes the circuit highly tolerant to slower input rise and fall times. The 74HC123; 74HCT123 are identical to the 74HC423; 74HCT423 but can be triggered via the reset input.
- DC triggered from active HIGH or active LOW inputs
- Retriggerable for very long pulses up to 100 % duty factor
- Direct reset terminates output pulse
- Schmitt-trigger action on all inputs except for the reset input
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40 ? to +85 ? and from -40 ? to +125 ?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC | ||
| Monostable Multivibrator | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 255@2V|51@4.5V|43@6V ns | ||
| 0.008 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 30 V | ||
| 16DHVQFN EP | ||
| 16 | ||
| 3.6 x 2.6 x 0.95 mm | ||
| No | ||
| DHVQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |