PDP SEO Portlet

74HC10D,653

Logic IC, NAND Gate, Triple, 3 Inputs, 14 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC10D,653
Secondary Manufacturer Part#: 74HC10D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC10 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC10 provide the 3-input NAND function.

  • Output capability: standard
  • ICC category: SSI

Technical Attributes

Find Similar Parts

Description Value
Gold
260
95@2V|19@4.5V|16@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.15715
20000+
$0.15056
40000+
$0.14491
80000+
$0.14115
160000+
$0.1355