PDP SEO Portlet

74HC107PW,118

Flip Flop, 74HC107, JK, 27 ns, 85 MHz, 5.2 mA, 14 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC107PW,118
Secondary Manufacturer Part#: 74HC107PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC10 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC10 provide the 3-input NAND function.

  • Output capability: standard
  • ICC category: SSI

Technical Attributes

Find Similar Parts

Description Value
Gold
JK-Type
260
-5.2 mA
160@2V|32@4.5V|27@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
14TSSOP
14
Inverting|Non-Inverting
5.1 x 4.5 x 0.95 mm
50 pF
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.1568
15000+
$0.156
30000+
$0.1552
60000+
$0.1544
120000+
$0.1536