PDP SEO Portlet

74HC107D,653

Flip Flop, 74HC107, JK, 27 ns, 85 MHz, 5.2 mA, 14 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC107D,653
Secondary Manufacturer Part#: 74HC107D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC10 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC10 provide the 3-input NAND function.

  • Output capability: standard
  • ICC category: SSI

Technical Attributes

Find Similar Parts

Description Value
Gold
JK-Type
260
-5.2 mA
160@2V|32@4.5V|27@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
14SO
14
Inverting|Non-Inverting
8.75 x 4 x 1.45 mm
50 pF
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.22314
15000+
$0.21761
30000+
$0.2145
60000+
$0.21137
120000+
$0.20827