74HC08PW,118
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74HC08
- RoHS 10 Compliant
- Tariff Charges
The 74HC00D is a high-speed si-gate CMOS device that complies with the JEDEC standard no. 7A. It is also pin compatible with Low-power Schottky TTL (LSTTL).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 90@2V|18@4.5V|15@6V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |