PDP SEO Portlet

74HC08D,653

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HC08

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC08D,653
Secondary Manufacturer Part#: 74HC08D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC08D is a quad 2 input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • CMOS level
  • HBM JESD22-A114F exceeds 2000V
  • MM JESD22-A115-A exceeds 200V

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260 °C
-5.2 mA
5.2 mA
15@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
2 to 6 V
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm mm
No
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  87500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: