74HC05D,118
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC05
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC05D,118
Secondary Manufacturer Part#: 74HC05D,118
- RoHS 10 Compliant
- Tariff Charges
The 74HC05 is a high-speed Si-gate CMOS device that complies with JEDEC standard no. 7A. The 74HC05 contains six inverters.The outputs of the 74HC05 are open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. The open-drain outputs require pull-up resistors to perform correctly.
- Wide operating voltage 2.0 V to 6.0 V
- Input levels:
- For 74HC05: CMOS level
- Latch-up performance exceeds 100 mA per JESD 78 Class II level A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- CDM JESD22-C101C exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| HC | ||
| Buffer/Driver | ||
| 260 | ||
| 5.2 mA | ||
| 6 V | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 14 | ||
| Inverting | ||
| 8.75 x 4 x 1.45 mm | ||
| 50 pF | ||
| No | ||
| SOIC | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |