PDP SEO Portlet

74HC05BQ,115

Inverter, Hex, 1 Input, 14 Pins, DHVQFN, 74HC05

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC05BQ,115
Secondary Manufacturer Part#: 74HC05BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC05 is a high-speed Si-gate CMOS device that complies with JEDEC standard no. 7A. The 74HC05 contains six inverters.The outputs of the 74HC05 are open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. The open-drain outputs require pull-up resistors to perform correctly.

  • Wide operating voltage 2.0 V to 6.0 V
  • Input levels:
    • For 74HC05: CMOS level
  • Latch-up performance exceeds 100 mA per JESD 78 Class II level A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
Buffer/Driver
260
5.2 mA
6 V
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
6
0
6
0
6
-40 to 125 °C
Open Drain
14
Inverting
3.1 x 2.6 x 0.95 mm
50 pF
No
DHVQFN EP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.20786
18000+
$0.2027
36000+
$0.19981
72000+
$0.19689
144000+
$0.194