PDP SEO Portlet

74HC04PW,118

Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74HC04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC04PW,118
Secondary Manufacturer Part#: 74HC04PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC04; 74HCT04 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Complies with JEDEC standard JESD7A ? Input levels: ? For 74HC04: CMOS level ? For 74HCT04: TTL level ? ESD protection: ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V ? Multiple package options ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
Gold
HC
Inverter
260
-5.2 mA
5.2 mA
6 V
85@2V|17@4.5V|14@6V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12500  Mult:2500  
USD $:
12500+
$0.10643
25000+
$0.10379
50000+
$0.10231
100000+
$0.10081
200000+
$0.09933