74HC04D,653
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04
- RoHS 10 Compliant
- Tariff Charges
The 74HC04 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Complies with JEDEC standard JESD7A
- Complies with JEDEC standard JESD8-1A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| HC | ||
| Inverter | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 14@6V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 0 | ||
| 2 to 6 V | ||
| -40 to 125 °C | ||
| CMOS | ||
| 14SOIC (SOT-108) | ||
| 14 | ||
| 8.75 x 4 x 1.45 mm | ||
| No | ||
| Extended Industrial | ||
| SOIC (SOT-108) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |