PDP SEO Portlet

74HC04BZZ

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, DHXQFN-EP

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC04BZZ
Secondary Manufacturer Part#: 74HC04BZZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC04BZZ is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Wide supply voltage range from 2V to 6V, CMOS low power dissipation
  • High noise immunity, latch-up performance exceeds 100mA per JESD 78 class II level B
  • CMOS input level, ESD protection: HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
  • Supply current is 2µA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
  • Input capacitance is 3.5pF typical at (25°C)
  • Propagation delay is 25ns typical at (VCC = 2V, 25°C)
  • Transition time is 19ns typical at (VCC = 2V, 25°C)
  • Temperature range from -40°C to +125°C
  • Package style is DHXQFN14

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.11523
18000+
$0.1104
36000+
$0.10626
72000+
$0.1035
144000+
$0.09936