74HC04BQ-Q100,115
Inverter, Hex, 1 Input, 14 Pins, DHVQFN, 74HC04
- RoHS 10 Compliant
- Tariff Charges
The 74HC04; 74HCT04 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Complies with JEDEC standard JESD7A ? Input levels: ? For 74HC04: CMOS level ? For 74HCT04: TTL level ? ESD protection: ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V ? Multiple package options ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| HC | ||
| Inverter | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 85@2V|17@4.5V|14@6V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| 14DHVQFN EP | ||
| 14 | ||
| 3.1 x 2.6 x 0.95 mm | ||
| No | ||
| DHVQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |