PDP SEO Portlet

74HC02PW,118

NOR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC02

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC02PW,118
Secondary Manufacturer Part#: 74HC02PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC02; 74HCT02 is a quad 2-input NOR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. plastic small outline package; 14 leads; body width 3.9 mm

  • Input levels:
    • For 74HC02: CMOS level
    • For 74HCT02: TTL level
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Gold
NOR
260
-5.2 mA
5.2 mA
90@2V|18@4.5V|15@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
4
0
0
-40 to 125 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$0.10643
25000+
$0.10379
50000+
$0.10231
100000+
$0.10081
200000+
$0.09933