PDP SEO Portlet

74HC02PW-Q100,118

NOR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC02

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC02PW-Q100,118
Secondary Manufacturer Part#: 74HC02PW-Q100,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC02PW-Q100,118 is a quad 2-input NOR gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V), It features ESD protection (MIL-STD-883, method 3015 exceeds 2000V, HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200 V (C = 200pF, R = 0 ohm).

  • Wide supply voltage range from 2.0V to 6.0V, CMOS input level
  • CMOS low power dissipation, high noise immunity
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • Input leakage current is ±0.1µA max at (VI=VCC or GND;VCC = 6V, 25°C)
  • Supply current is 2µA max at (VI=VCC or GND;IO = 0A;VCC = 6V, 25°C)
  • Input capacitance is 3.5pF typical at (25°C)
  • Propagation delay is 25ns typical at (VCC = 2V, 25°C)
  • Transition time is 19ns typical at (VCC = 2V, 25°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP14 package

Technical Attributes

Find Similar Parts

Description Value
Gold
NOR
260
90@2V|18@4.5V|15@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.14612
20000+
$0.14
40000+
$0.13475
80000+
$0.13125
160000+
$0.126