PDP SEO Portlet

74HC00BQ,115

NAND Gate, Quad, 2 Input, 14 Pins, DHVQFN, 74HC00

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC00BQ,115
Secondary Manufacturer Part#: 74HC00BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC00; 74HCT00 is a quad 2-input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. plastic thin shrink small outline package; 14 leads; body width 4.4 mm

  • Complies with JEDEC standard no. 7A
  • ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V

Technical Attributes

Find Similar Parts

Description Value
Gold
NAND
260
-5.2 mA
5.2 mA
25@2V|9@4.5V|7@6V ns
40 uA
Surface Mount
MSL 1 - Unlimited
4
0
0
-40 to 125 °C
14DHVQFN EP
14
3.1 x 2.6 x 0.95 mm
No
DHVQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.132
6000+
$0.12873
12000+
$0.12689
24000+
$0.12503
48000+
$0.1232