74CBTLVD3384BQ,118
Bus Switch 2-Element CMOS 10-IN 24-Pin DHVQFN EP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLVD3384BQ,118
Secondary Manufacturer Part#: 74CBTLVD3384BQ,118
- RoHS 10 Compliant
- Tariff Charges
The 74CBTLVD3384 is a dual 5-pole, single-throw bus switch. The device features two output enable inputs (nOutput enable) that each control five switch channels. The switches are disabled when the associated nOutput enable input is HIGH. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- Supply voltage range from 3.0 V to 3.6 V
- High noise immunity
- Complies with JEDEC standard:
- JESD8-B/JESD36 (3.0 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- CDM AEC-Q100-011 revision B exceeds 1000 V
- 5 ? switch connection between two ports
- -3 dB bandwidth at 600 MHz
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance exceeds 250 mA per JESD78B Class I level A
- IOFF circuitry provides partial Power-down mode operation
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 x 1:1 | ||
| Gold | ||
| CBTLV | ||
| Bus Switch | ||
| 260 | ||
| -128 mA | ||
| 128 mA | ||
| 4.7 Ohm | ||
| 3.6 V | ||
| 0.22@3V to 3.6V ns | ||
| 150 uA | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 10 | ||
| 10 | ||
| -40 to 125 °C | ||
| 24DHVQFN EP | ||
| 24 | ||
| 5.6 x 3.6 x 0.95 mm | ||
| 30 pF | ||
| DHVQFN EP | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |