74CBTLVD3244PW,118
Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLVD3244PW,118
Secondary Manufacturer Part#: 74CBTLVD3244PW,118
- RoHS 10 Compliant
- Tariff Charges
The 74CBTLVD3244 is a dual 4-pole, single-throw bus switch. The device features two output enable inputs (nOE) that each control four switch channels. The switches are disabled when the associated nOE input is HIGH. Schmitt trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- Supply voltage range from 3.0 V to 3.6 V
- High noise immunity
- Complies with JEDEC standard:
- JESD8-B/JESD36 (3.0 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- CDM AEC-Q100-011 revision B exceeds 1000 V
- 5 ? switch connection between two ports
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance exceeds 250 mA per JESD78B Class I level A
- IOFF circuitry provides partial Power-down mode operation
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 x 1:1 | ||
| Gold | ||
| CBTLV | ||
| Bus Switch | ||
| 260 | ||
| -128 mA | ||
| 128 mA | ||
| 4.7 Ohm | ||
| 3.6 V | ||
| 0.22@3V to 3.6V ns | ||
| 150 uA | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 8 | ||
| -40 to 125 °C | ||
| 20TSSOP | ||
| 20 | ||
| 6.6 x 4.5 x 0.95 mm | ||
| 30 pF | ||
| TSSOP | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |