PDP SEO Portlet

74CBTLV3257PW-Q10J

Bus Switch, 4 Channel, 60 Ohm, 64 mA, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV3257PW-Q10J
Secondary Manufacturer Part#: 74CBTLV3257PW-Q10J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74CBTLV3257PW-Q10J is a quad 1-of-2 multiplexer/demultiplexer. It provides a quad 1-of-2 high-speed multiplexer/demultiplexer with common select (S) and output enable (active-low OE) inputs. The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When pin active-low OE = LOW, one of the two switches is selected (low-impedance ON-state) with pin S. When pin active-low OE = HIGH, all switches are in the high-impedance OFF-state, independent of pin S. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 2.3V to 3.6V. To ensure the high-impedance OFF-state during power-up or power-down, active-low OE should be tied to the VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver.

  • Supply voltage range from 2.3V to 3.6V
  • High noise immunity, complies with JEDEC standard
  • ESD protection, rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA per JESD78B Class I level A
  • IOFF circuitry provides partial power-down mode operation
  • Supply current is 10µA max at (VI=GND or VCC;VSW = GND or VCC;VCC = 3.6V;IO = 0A)
  • Input capacitance is 0.9pF typ at (pin OE, S;VCC = 3.3V;VI= 0V to 3.3V)
  • ON resistance is 4.2 ohm typ at (ISW = 64mA;VI= 0V, Tamb = -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C, TSSOP16 package

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold over Nickel Palladium
CBTLV
Multiplexer/Demultiplexer Bus Switch
260
-128 mA
128 mA
8.4 Ohm
3.6 V
3.2(Typ)@3V to 3.6V ns
50 uA
2.3 V
Surface Mount
MSL 1 - Unlimited
1
8
4
-40 to 125 °C
16TSSOP
16
5.1(Max) x 4.5(Max) x 0.95(Max)
50 pF
Automotive
TSSOP
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.22629
10000+
$0.22067
20000+
$0.21752
40000+
$0.21434
80000+
$0.2112