74CBTLV3253BQ,115
Bus Switch, 2 Channel, 60 Ohm, 64 mA, 16 Pins, DHVQFN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 240 | ||
| 2@3V to 3.6V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 16DHVQFN EP | ||
| 16 | ||
| 3.6 x 2.6 x 0.95 mm | ||
| 50 pF | ||
| DHVQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |