PDP SEO Portlet

74CBTLV16211DGG;11

Bus Switch 2-Element CMOS 24-IN 56-Pin TSSOP Tube

Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV16211DGG;11
Secondary Manufacturer Part#: 74CBTLV16211DGG;11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74CBTLV16211 provides a dual 12-bit high-speed bus switch with separate output enable inputs (1OE, 2OE). The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The switch is disabled (high-impedance OFF-state) when the output enable (nOE) input is HIGH. To ensure the high-impedance OFF-state during power-up or power-down, 1OE and 2OE should be tied to the VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 2.3 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • Supply voltage range from 2.3 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM AEC-Q100-011 revision B exceeds 1000 V
  • 5 O switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA per JESD78B Class I level A
  • IOFF circuitry provides partial Power-down mode operation
  • TSSOP56 packages: SOT364-1 and SOT481-2
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
12 x 1:1
Gold
CBTLV
Bus Switch
260
-128 mA
128 mA
8.4 Ohm
3.6 V
0.31@3V to 3.6V ns
50 uA
2.3 V
Surface Mount
MSL 1 - Unlimited
2
24
24
-40 to 125 °C
56TSSOP
56
14.1 x 6.2 x 1.05 mm
50 pF
TSSOP
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:875  Mult:35  
USD $: