PDP SEO Portlet

74AVC4T245PW,118

Voltage Level Translator CMOS/LVTTL 16-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AVC4T245PW,118
Secondary Manufacturer Part#: 74AVC4T245PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AVC4T245 is an 4-bit, dual supply transceiver that enables bidirectional level translation. The device can be used as two 2-bit transceivers or as a 4-bit transceiver. It features four 2-bit input-output ports (nAn and nBn), a direction control input (nDIR), a output enable input (nOE) and dual supply pins (Vcc(A) and Vcc(B)). Both Vcc(A) and Vcc(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins nAn, nOE and nDIR are referenced to Vcc(A) and pins nBn are referenced to Vcc(B). A HIGH on nDIR allows transmission from nAn to nBn and a LOW on nDIR allows transmission from nBn to nAn. The output enable input (nOE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either Vcc(A) or Vcc(B) are at GND level, both nAn and nBn are in the high-impedance OFF-state.

  • Wide supply voltage range:
    • Vcc(A): 0.8 V to 3.6 V
    • Vcc(B): 0.8 V to 3.6 V
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114E Class 3B exceeds 8000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Maximum data rates:
    • 380 Mbit/s (=1.8 V to 3.3 V translation)
    • 200 Mbit/s (= 1.1 V to 3.3 V translation)
    • 200 Mbit/s (= 1.1 V to 2.5 V translation)
    • 200 Mbit/s (= 1.1 V to 1.8 V translation)
    • 150 Mbit/s (= 1.1 V to 1.5 V translation)
    • 100 Mbit/s (= 1.1 V to 1.2 V translation)
  • Suspend mode
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Ioff circuitry provides partial Power-d

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
16TSSOP
16
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.52429
5000+
$0.51128
10000+
$0.50398
20000+
$0.49662
40000+
$0.48933