PDP SEO Portlet

74AVC4T245GU,115

Transceiver, Translating, 74AVC4T245, 800 mV to 3.6 V, XQFN-16

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AVC4T245GU,115
Secondary Manufacturer Part#: 74AVC4T245GU,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AVC4T245GU,115 is a is a 4bit, dual supply transceiver that enables bidirectional level translation. The device can be used as two 2bit transceivers or as a 4bit transceiver. It features four 2bit input-output ports (nAn and nBn), a direction control input (nDIR), a output enable input (nOE active-low) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8V and 3.6V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins nAn, nOE (active-low) and nDIR are referenced to VCC(A) and pins nBn are referenced to VCC(B). A HIGH on nDIR allows transmission from nAn to nBn and a LOW on nDIR allows transmission from nBn to nAn. The output enable input (nOE active-low) can be used to disable the outputs, so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF.

  • Wide supply voltage range (VCC(A): 0.8V to 3.6V, VCC(B): 0.8V to 3.6V)
  • Complies with JEDEC standards
  • ESD protection
  • Maximum data rate is 380Mbit/s (= 1.8V to 3.3V translation)
  • Suspend mode, latch-up performance exceeds 100mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6V
  • OFF circuitry provides partial Power-down mode operation
  • Output voltage of 0 to VCCO volt (active mode), 0 to 3.6V (suspend or 3-state mode)
  • XQFN16 package, -40°C to +125°C temperature range

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
AVC
Voltage Level Translator
260 °C
-12 mA
12 mA
5.9@2.5V ns
70 uA
Surface Mount
1
0.8 to 3.6 V
-40 to 125 °C
3-State
16XQFN
16
2.6 x 1.8 x 0.45 mm
No
XQFN
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.1294
8000+
$1.08422
16000+
$1.01081
32000+
$0.98822
64000+
$0.94305