PDP SEO Portlet

74AVC4T245BQ,115

Transceiver, Translating, 4 Input, 12 ns, 0.8 V to 3.6 V, 16 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AVC4T245BQ,115
Secondary Manufacturer Part#: 74AVC4T245BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AVC4T245BQ is a 4-bit dual supply Translating Transceiver that enables bidirectional level translation. It features four 2-bit input-output ports, a direction control input, an output enable input and dual supply pins. Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 and 3.6V making the device suitable for translating between any of the low voltage nodes. Pins nAn, nOE and nDIR are referenced to VCC(A) and pins nBn are referenced to VCC(B). A HIGH on nDIR allows transmission from nAn to nBn and a LOW on nDIR allows transmission from nBn to nAn. The output enable input (nOE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both nAn and nBn are in the high-impedance OFF-state.

  • Suspend mode
  • IOFF circuitry provides partial power-down mode operation
  • Complies with JEDEC standards
  • Latch-up performance exceeds 100mA per JESD 78 class II
  • Inputs accept voltages up to 3.6V

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
16DHVQFN EP
16
3.6 x 2.6 x 0.95 mm
No
DHVQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.58071
6000+
$0.56631
12000+
$0.55823
24000+
$0.55007
48000+
$0.542