PDP SEO Portlet

74AVC4T245BQ-Q100X

Transceiver, Translating, 4 Input, 12 ns, 0.8 V to 3.6 V, 16 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AVC4T245BQ-Q100X
Secondary Manufacturer Part#: 74AVC4T245BQ-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AVC4T245-Q100 is a 4-bit, dual supply transceiver that enables bidirectional level translation. The device can be used as two 2-bit transceivers or as a 4-bit transceiver. It features four 2-bit input-output ports (nAn and nBn), a direction control input (nDIR), an output enable input (nOE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V. This flexibility makes the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins nAn, nOE and nDIR are referenced to VCC(A) and pins nBn are referenced to VCC(B). A HIGH on nDIR allows transmission from nAn to nBn and a LOW on nDIR allows transmission from nBn to nAn. The output enable input (nOE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both nAn and nBn are in the high-impedance OFF-state. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range:
    • VCC(A): 0.8 V to 3.6 V
    • VCC(B): 0.8 V to 3.6 V
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • MIL-STD-883, method 3015 Class 3B exceeds 8000 V
    • HBM JESD22-A114E Class 3B exceeds 8000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 O)
  • Maximum data rates:
    • 380 Mbit/s (= 1.8 V to 3.3 V translation)
    • 200 Mbit/s (= 1.1 V to 3.3 V translation)
    • 200 Mbit/s (= 1.1 V to 2.5 V translation)
    • 200 Mbit/s (= 1.1 V to 1.8 V translation)
    • 150 Mbit/s (= 1.1 V to 1.5 V translation)
    • 100 Mbit/s (= 1

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
AVC
Voltage Level Translator
260
-12 mA
12 mA
14.5@0.8V ns
0.07 mA
Surface Mount
MSL 1 - Unlimited
1.8, 2.5, 3.3 V
-40 to 125 °C
3-State
16DHVQFN
16
3.5 x 2.5 x 0.85
No
DHVQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.669
6000+
$0.65241
12000+
$0.64309
24000+
$0.63369
48000+
$0.6244