PDP SEO Portlet

74AVC2T45DP,125

Transceiver, 74AVC2T245, 800 mV to 3.6 V, TSSOP-8

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AVC2T45DP,125
Secondary Manufacturer Part#: 74AVC2T45DP,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AVC2T45DP,125 is a dual-bit dual-supply Voltage Level Translator/Transceiver that enables bidirectional level translation. It features two data input-output ports, a direction control input and dual-supply pins. Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 and 3.6V making the device suitable for translating between any of the low voltage nodes. Pins nA and DIR are referenced to VCC(A) and pins nB are referenced to VCC(B). A HIGH on DIR allows transmission from nA to nB and a LOW on DIR allows transmission from nB to nA. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In Suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state.

  • High noise immunity
  • Suspend mode
  • IOFF circuitry provides partial power-down mode operation
  • Complies with JEDEC standards
  • Latch-up performance exceeds 100mA per JESD 78 class II
  • Inputs accept voltages up to 3.6V
  • Low noise overshoot and undershoot 10% of VCC

Technical Attributes

Find Similar Parts

Description Value
Gold
AVC
Bus Transceiver with Voltage Translation
260
-12 mA
12 mA
15.5@0.8V ns
23 uA
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
3-State
8TSSOP
8
3.1 x 3.1 x 0.95 mm
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.309
6000+
$0.30134
12000+
$0.29703
24000+
$0.29269
48000+
$0.2884