74AVC20T245DGG-Q1J
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Uncategorized
Avnet Manufacturer Part #: 74AVC20T245DGG-Q1J
Secondary Manufacturer Part#: 74AVC20T245DGG-Q1J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| VC | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -50 mA | ||
| 50 mA | ||
| 14.4@0.8V ns | ||
| 0.22 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 56TSSOP | ||
| 56 | ||
| 14 x 6.1 x 1.2 mm | ||
| No | ||
| TSSOP | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |