74AUP3G17DCH
Inverter 3-Element CMOS 8-Pin VSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP3G17DCH
Secondary Manufacturer Part#: 74AUP3G17DCH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold over Nickel Palladium | ||
| Inverter | ||
| 260 °C | ||
| -20 mA | ||
| 20 mA | ||
| 36.3@0.8V ns | ||
| 0.5 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| Schmitt Trigger | ||
| 8VSSOP | ||
| 8 | ||
| 2 x 2.3 x 1 mm | ||
| 30 pF | ||
| No | ||
| Extended Industrial | ||
| VSSOP | ||
| 1.8, 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |