PDP SEO Portlet

74AUP2G14GXZ

Inverter 1-Element CMOS 6-Pin X2SON T/R

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP2G14GXZ
Secondary Manufacturer Part#: 74AUP2G14GXZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP2G14 provides two inverting buffers with Schmitt trigger action which accept standard input signals. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH.

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 5000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Low static power consumption; ICC = 0.9 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of Vcc
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C.

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
AUP
Inverter
260 °C
-20 mA
-20 mA
3.6 V
37.3@0.8V ns
0.5 uA
0.8 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
Schmitt Trigger
6X2SON
6
1 x 0.8 x 0.32 mm
30 pF
No
Extended Industrial
X2-SON
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: