PDP SEO Portlet

74AUP1T34GXH

Buffer, Translator, Single, 1 Input, 5 Pins, X2SON, 74AUP1T34

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1T34GXH
Secondary Manufacturer Part#: 74AUP1T34GXH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP1T34 provides a single buffer with two separate supply voltages. Input A is designed to track VCC(A). Output Y is designed to track VCC(Y). Both, VCC(A) and VCC(Y) accepts any supply voltage from 1.1 V to 3.6 V. This feature allows universal low voltage interfacing between any of the 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V voltage nodes. Schmitt trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 1.1 V to 3.6 V. This device ensures a very low static and dynamic power consumption across the entire VCC range from 1.1 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Wide supply voltage range from 1.1 V to 3.6 V ? High noise immunity ? Complies with JEDEC standards: ? JESD8-7 (1.2 V to 1.95 V) ? JESD8-5 (1.8 V to 2.7 V) ? JESD8-B (2.7 V to 3.6 V) ? ESD protection: ? HBM JESD22-A114F Class 3A exceeds 5000 V ? MM JESD22-A115-A exceeds 200 V ? CDM JESD22-C101E exceeds 1000 V ? Wide supply voltage range: ? VCC(A): 1.1 V to 3.6 V ? VCC(Y): 1.1 V to 3.6 V ? Low static power consumption; ICC = 0.9 ?A (maximum) ? Each port operates over the full 1.1 V to 3.6 V power supply range ? Latch-up performance exceeds 100 mA per JESD 78 Class II ? Inputs accept voltages up to 3.6 V ? Low noise overshoot and undershoot < 10 % of VCC ? IOFF circuitry provides partial Power-down mode operation ? Multiple package options ? Specified from ?40 ?C to +85 ?C and ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
AUP
Buffer/Converter
260
-4 mA
4 mA
3.6 V
32.9@1.1V to 1.3V|31.5@1.4V to 1.6V|30.7@1.65V to 1.95V|30.3@2.3V to 2.7V|30@3V to 3.6V ns
0.5 uA
1.1 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
0
1
-40 to 125 °C
5
Non-Inverting
0.8 x 0.8 x 0.35
30 pF
No
Extended Industrial
X2-SON
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: