PDP SEO Portlet

74AUP1T17GWH

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1T17GWH
Secondary Manufacturer Part#: 74AUP1T17GWH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
AUP
Buffer
260 °C
-4 mA
4 mA
7.8@2.3V to 2.7V ns
1.2 uA
Surface Mount
MSL 1 - Unlimited
1
1
0
1
0
1
1.6, 5.5 V
-40 to 125 °C
5
Non-Inverting
2.25 x 1.35 x 1 mm
30 pF
No
Extended Industrial
TSSOP
2.3 to 3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $: