PDP SEO Portlet

74AUP1GU04GX,125

74AUP1GU04GX/X2SON5/REELR//

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1GU04GX,125
Secondary Manufacturer Part#: 74AUP1GU04GX,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP1GU04 provides the single unbuffered inverting gate. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V.

Wide supply voltage range from 0.8 V to 3.6 V ? High noise immunity ? ESD protection: ? HBM JESD22-A114F Class 3A exceeds 5000 V ? MM JESD22-A115-A exceeds 200 V ? CDM JESD22-C101E exceeds 1000 V ? Low static power consumption; ICC = 0.9 ?A (maximum) ? Latch-up performance exceeds 100 mA per JESD 78 Class II ? Inputs accept voltages up to 3.6 V ? Multiple package options ? Specified from ?40 ?C to +85 ?C and ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-40 to 125 °C
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: