PDP SEO Portlet

74AUP1GU04GS,132

Inverter, Single, 1 Input, 6 Pins, XSON, 74AUP1GU04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1GU04GS,132
Secondary Manufacturer Part#: 74AUP1GU04GS,132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP1GU04 provides the single unbuffered inverting gate. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V.

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • ESD protection:
  • HBM JESD22-A114F Class 3A exceeds 5000 V
  • MM JESD22-A115-A exceeds 200 V
  • CDM JESD22-C101E exceeds 1000 V
  • Low static power consumption; ICC = 0.9 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Tin
AUP
Inverter
260
-4 mA
4 mA
3.6 V
13.1@1.1V to 1.3V|7.6@1.4V to 1.6V|6.1@1.65V to 1.95V|4.8@2.3V to 2.7V|4.3@3V to 3.6V ns
0.5 uA
0.8 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
6XSON
6
1 x 1 x 0.31 mm
No
XSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.20346
10000+
$0.20242
20000+
$0.20138
40000+
$0.20034
80000+
$0.19931