PDP SEO Portlet

74AUP1G97GXZ

Multi-Function Gate 1-Element 3-IN CMOS 6-Pin X2SON T/R

Manufacturer:Nexperia
Product Category: Uncategorized
Avnet Manufacturer Part #: 74AUP1G97GXZ
Secondary Manufacturer Part#: 74AUP1G97GXZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP1G97 provides configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter and buffer. All inputs can be connected to VCC or GND.

? Wide supply voltage range from 0.8 V to 3.6 V
? High noise immunity
? ESD protection:
? HBM JESD22-A114F exceeds 5000 V
? MM JESD22-A115-A exceeds 200 V
? CDM JESD22-C101E exceeds 1000 V
? Low static power consumption; ICC = 0.9 ?A (maximum)
? Latch-up performance exceeds 100 mA per JESD 78 Class II
? Inputs accept voltages up to 3.6 V
? Low noise overshoot and undershoot < 10 % of VCC
? IOFF circuitry provides partial power-down mode operation
? Multiple package options
? Specified from ?40 ?C to +85 ?C and ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold over Nickel Palladium
Multi Function
260 °C
-4 mA
4 mA
20.9@1.1V to 1.3V|12.2@1.4V to 1.6V|9.9@1.65V to 1.95V|7.4@2.3V to 2.7V|6.6@3V to 3.6V ns
0.5 uA
Surface Mount
MSL 1 - Unlimited
3
1
1
-40 to 125 °C
6X2SON
6
1 x 0.8 x 0.3 mm
No
Extended Industrial
X2-SON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: