74AUP1G97GN,132
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G97
- RoHS 10 Compliant
- Tariff Charges
The 74AUP1G97 provides configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter and buffer. All inputs can be connected to VCC or GND.
? Wide supply voltage range from 0.8 V to 3.6 V
? High noise immunity
? ESD protection:
? HBM JESD22-A114F exceeds 5000 V
? MM JESD22-A115-A exceeds 200 V
? CDM JESD22-C101E exceeds 1000 V
? Low static power consumption; ICC = 0.9 ?A (maximum)
? Latch-up performance exceeds 100 mA per JESD 78 Class II
? Inputs accept voltages up to 3.6 V
? Low noise overshoot and undershoot < 10 % of VCC
? IOFF circuitry provides partial power-down mode operation
? Multiple package options
? Specified from ?40 ?C to +85 ?C and ?40 ?C to +125 ?C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Tin | ||
| Multi Function | ||
| 260 | ||
| 20.9@1.1V to 1.3V|12.2@1.4V to 1.6V|9.9@1.65V to 1.95V|7.4@2.3V to 2.7V|6.6@3V to 3.6V ns | ||
| 0.5 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| -40 to 125 °C | ||
| 6XSON | ||
| 6 | ||
| 1 x 0.9 x 0.31 mm | ||
| No | ||
| XSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |