74AUP1G74DC-Q100H
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AUP1G74DC-Q100H
Secondary Manufacturer Part#: 74AUP1G74DC-Q100H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold over Nickel Palladium | ||
| AUP | ||
| D-Type | ||
| 260 °C | ||
| -4 mA | ||
| 22.5@1.1V to 1.3V|12@1.4V to 1.6V|9.2@1.65V to 1.95V|6.6@2.3V to 2.7V|5.8@3V to 3.6V ns | ||
| 0.0005 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| Differential | ||
| 8VSSOP | ||
| 8 | ||
| Non-Inverting | ||
| 2.1(Max) x 2.4(Max) x 0.85(Max) | ||
| 30 pF | ||
| 0 | ||
| Automotive | ||
| Set|Reset | ||
| Positive-Edge | ||
| 1.8, 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |