PDP SEO Portlet

74AUP1G32GW,125

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G32

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G32GW,125
Secondary Manufacturer Part#: 74AUP1G32GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74AUP1G32 provides the single 2-input OR function.</p><p>Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 V to 3.6 V.</p><p>This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V.</p><p>This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.</p></p>

<ul><li>Wide supply voltage range from 0.8 V to 3.6 V</li><li>High noise immunity</li><li>Complies with JEDEC standards: <ul><li>JESD8-12 (0.8 V to 1.3 V)</li><li>JESD8-11 (0.9 V to 1.65 V)</li><li>JESD8-7 (1.2 V to 1.95 V)</li><li>JESD8-5 (1.8 V to 2.7 V)</li><li>JESD8-B (2.7 V to 3.6 V)</li></ul></li><li>ESD protection: <ul><li>HBM JESD22-A114F Class 3A exceeds 5000 V</li><li>MM JESD22-A115-A exceeds 200 V</li><li>CDM JESD22-C101E exceeds 1000 V</li></ul></li><li>Low static power consumption; I<sub>CC</sub> = 0.9 µA (maximum)</li><li>Latch-up performance exceeds 100 mA per JESD 78 Class II</li><li>Inputs accept voltages up to 3.6 V</li><li>Low noise overshoot and undershoot < 10 % of V<sub>CC</sub></li><li>I<sub>OFF</sub>

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Tin
OR Gate
74AUP
260
19.1@1.1V to 1.3V|11.3@1.4V to 1.6V|8.9@1.65V to 1.95V|7@2.3V to 2.7V|6.4@3V to 3.6V ns
0.5 uA
Surface Mount
MSL 1 - Unlimited
Single
2
5
0
0
-40 to 125 °C
125 °C
-40 °C
1.9 mA
5TSSOP
5
2.25 x 1.35 x 1 mm
74AUP1G32 Series
No
TSSOP
3.6 V
0.8 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10671
6000+
$0.10407
12000+
$0.10258
24000+
$0.10108
48000+
$0.0996