74AUP1G32GM-Q100X
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G32GM-Q100X
Secondary Manufacturer Part#: 74AUP1G32GM-Q100X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| OR | ||
| 260 °C | ||
| -4 mA | ||
| 4 mA | ||
| 19.1@1.1V to 1.3V ns | ||
| 0.5 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 1.62, 3.63 V | ||
| -40 to 125 °C | ||
| 6XSON | ||
| 6 | ||
| 1 x 1.45 x 0.46 mm | ||
| No | ||
| Automotive | ||
| XSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |