PDP SEO Portlet

74AUP1G175GM,115

Flip Flop, 74AUP1G175, D, 5.7 ns, 615 MHz, 4 mA, 6 Pins, XSON

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AUP1G175GM,115
Secondary Manufacturer Part#: 74AUP1G175GM,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP1G17 provides the single Schmitt trigger buffer. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. This device ensures a very low static and dynamic power consumption across the entire Vcc range from 0.8 V to 3.6 V. This device is fully specified for partial Power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage Vt+ and the negative voltage Vt- is defined as the input hysteresis voltage Vh.

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 5000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Low static power consumption; Icc = 0.9 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of Vcc
  • Ioff circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
AUP
D-Type
260
-4 mA
19.5@1.1V to 1.3V|11.2@1.4V to 1.6V|8.8@1.65V to 1.95V|6.4@2.3V to 2.7V|5.7@3V to 3.6V ns
0.0005 mA
0.8 V
Surface Mount
MSL 1 - Unlimited
1
1
-40 to 125 °C
6XSON
6
Non-Inverting
1.5 x 1.05 x 0.46 mm
30 pF
No
XSON
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: